KTD2037EWE-TR, LED Lighting Drivers 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN

KTD2037EWE-TR, LED Lighting Drivers 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN
Изображения служат только для ознакомления,
см. техническую документацию
4079 шт., срок 7-9 недель
290 руб.
от 10 шт.230 руб.
от 100 шт.164 руб.
от 500 шт.135.16 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004789565
Артикул: KTD2037EWE-TR

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Kinetic Technologies
Dimming: With Dimming
Factory Pack Quantity: 3000
Features: I2C Control
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Kinetic Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Output Current: 24 mA
Output Type: Constant Current
Output Voltage: Adjustable
Package / Case: UTDFN-8
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 650 uA
Topology: Boost, Buck
Type: Programmable
Вес, г 0.01

Техническая документация

Datasheet KTD2037EWE-TR
pdf, 570 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.