cs-anavi-05, LED Lighting Development Tools Anavi Light pHAT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
7 030 руб.
Добавить в корзину 1 шт.
на сумму 7 030 руб.
Номенклатурный номер: 8004789598
Артикул: cs-anavi-05
Бренд: ANAVI Technology
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Light pHAT BoardsANAVI Technology Light pHAT Boards are open-source hardware Raspberry Pi add-on boards that control a 12V RGB LED strip. These boards support light, temperature, humidity, gesture recognition, and motion detection sensors. The Light pHAT Boards feature a terminal block for attaching a 12V RGB LED strip, slots for up to three plug-and-play I 2 C sensor modules, UART pins, and EEPROM. Typical applications include automating lighting, home assistant, magic lamp controlled with gestures, and decorations.
Технические параметры
Brand: | ANAVI Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi |
Manufacturer: | ANAVI Technology |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Add-On Boards |
Subcategory: | Development Tools |
Вес, г | 38.26 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.