CS-PROGUSBHUB-04, Crowd Supply Accessories Rubber Bumpers

CS-PROGUSBHUB-04, Crowd Supply Accessories Rubber Bumpers
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
3 380 руб.
Добавить в корзину 1 шт. на сумму 3 380 руб.
Номенклатурный номер: 8004789739
Артикул: CS-PROGUSBHUB-04
Бренд: Crowd Supply

Описание

Tools & Supplies\Accessories\Crowd Supply Accessories
Programmable USB Hubs
Crowd Supply Programmable USB Hubs are 4-port USB 2 high-speed hubs designed with per-port power and data disconnects, dev boards, I2C, GPIO, and SPI bridges. These USB hubs are built with CircuitPython based development board and offer 6A of 5V power to downstream devices. The hubs provide 13mA resolution monitoring (per-port) and act as a flexible embedded electronics test and development tool. The USB data pairs are individually switchable that allows emulating device removal and insertion via software. These mountable programmable USB hubs come with open-source python drivers on the upstream host and python firmware on internal MCU. This allows the behavior of the USB hubs to be easily changed to suit the user application and environment.

Технические параметры

Brand: Crowd Supply
Manufacturer: Crowd Supply
Product Category: Crowd Supply Accessories
Product Type: Accessories
Subcategory: Supplies
Вес, г 64.19

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.