713-650-097-005-315, Circular Push Pull Connectors Protective Cap Inline, K1, Size 00

713-650-097-005-315, Circular Push Pull Connectors Protective Cap Inline, K1, Size 00
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
8 940 руб.
Добавить в корзину 1 шт. на сумму 8 940 руб.
Номенклатурный номер: 8004789825
Артикул: 713-650-097-005-315
Бренд: ODU

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
AMC® High-Density Connectors with Chrome Surface

ODU AMC® High-Density Connectors with Chrome-Plated Surface are robust high-density connectors with USB 3.2 Gen 1x1 1, USB 2.0 1, HDMI 1, and Ethernet 1 equivalent data transfer capability. ODU AMC High-Density Connectors with Chrome-Plated Surface include an autoclavable option. The series features robust, stable housing and offers IP6K8 watertight protection up to 2m. These connectors feature 7mm to 18.5mm shell diameters and a contact density of up to 40 contacts. The break-away feature allows for quick and easy demating.

Технические параметры

Серия AMC HD
Материал корпуса Aluminum Alloy
Accessory Type: Dust Cap
Brand: ODU
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ODU
Packaging: Bulk
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Accessories
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.