A10WAM-P09XMM0-0000, Circular Push Pull Connectors CONN PLUG MALE 9POS SOLDER CUP
![A10WAM-P09XMM0-0000, Circular Push Pull Connectors CONN PLUG MALE 9POS SOLDER CUP](https://static.chipdip.ru/lib/269/DOC029269017.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 010 руб.
от 10 шт. —
16 800 руб.
от 25 шт. —
16 150 руб.
Добавить в корзину 1 шт.
на сумму 21 010 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
AMC® High-Density ConnectorsODU AMC® High-Density Connectors are an advanced miniature connector solution for military, medical, and industrial applications that require significant weight and space reduction. These connectors offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes USB 3.2 Gen 1x1 1, USB 2.0 1, HDMI 1, and Ethernet 1 equivalent transfer data rates. The series offers 70% weight reduction and shell diameters as small as 7mm and up to 18.5mm. The shells are keyed and color-coded to ensure reliable and simple handling. Other features of ODU AMC High-Density Connectors include IP68 protection, 5000 mating cycles, a break-away function for safety, rugged and non-reflective surfaces, and high-speed data transfer.
Технические параметры
Серия | AMC HD | |
Условный размер корпуса | 0 | |
Способ монтажа | Cable | |
Тип контактов | Pin(Male) | |
Максимальный ток, не более,А | 1 | |
Рабочее напряжение,В | 250 | |
Brand: | ODU | |
Connector Type: | Straight Plug | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
IP Rating: | IP6K8, IP6K9K | |
Manufacturer: | ODU | |
Number of Contacts: | 9 Contact | |
Product Category: | Circular Push Pull Connectors | |
Product Type: | Circular Push Pull Connectors | |
Product: | Connectors | |
Subcategory: | Circular Connectors | |
Termination Style: | Solder | |
Tradename: | ODU AMC | |
Wire Gauge: | 22 AWG | |
Вес, г | 21.63 |
Техническая документация
Datasheet A10WAM-P09XMM0-0000
pdf, 215 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары