A10YAR-P07XCD0-0000, Circular Push Pull Connectors CONN PLUG MALE 7P GOLD SLDR CUP
![A10YAR-P07XCD0-0000, Circular Push Pull Connectors CONN PLUG MALE 7P GOLD SLDR CUP](https://static.chipdip.ru/lib/269/DOC029269025.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6-8 недель
15 920 руб.
от 10 шт. —
13 230 руб.
от 25 шт. —
11 850 руб.
Добавить в корзину 1 шт.
на сумму 15 920 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
AMC® Advanced Military ConnectorsODU AMC® Advanced Military Connectors are an advanced and highly reliable connector solution with push-pull locking or break-away function for next-generation soldier communication systems. These metal circular connectors are designed for a large number of soldier modernization applications, such as group voice and data radio, navigation modules, soldier control units, rugged computers and handheld devices, GPS antennas, military night vision devices, unmanned systems, and land vehicles. ODU AMC Advanced Military Connectors are rugged, watertight, easy to clean, lightweight, and non-reflective. The series provides excellent EMI shielding within a compact housing. Individual contact configurations are available in one integrated connector solution: signal, low/high voltage transmission, coax/triax, compressed air inserts.
Технические параметры
Серия | AMC | |
Условный размер корпуса | 0 | |
Способ монтажа | Cable | |
Тип контактов | Pin(Male) | |
Максимальный ток, не более,А | 5 | |
Рабочее напряжение,В | 300 | |
Brand: | ODU | |
Connector Type: | Straight Plug | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
IP Rating: | IP6K8, IP6K9K | |
Manufacturer: | ODU | |
Number of Contacts: | 7 Contact | |
Product Category: | Circular Push Pull Connectors | |
Product Type: | Circular Push Pull Connectors | |
Product: | Connectors | |
Subcategory: | Circular Connectors | |
Termination Style: | Solder | |
Tradename: | ODU AMC | |
Wire Gauge: | 26 AWG |
Техническая документация
Datasheet A10YAR-P07XCD0-0000
pdf, 168 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары