G51M07-P12LCC9-0070, Circular Push Pull Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
8 490 руб.
от 10 шт. —
6 660 руб.
от 25 шт. —
6 090 руб.
Добавить в корзину 1 шт.
на сумму 8 490 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
MEDI-SNAP® ConnectorsODU MEDI-SNAP ® Connectors offer a 0.25kV to 0.60kV voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. The ODU MEDI-SNAP connectors are ideal for medical, industrial, and digital test and measurement applications.
Технические параметры
Серия | Medi-Snap | |
Условный размер корпуса | 1 | |
Способ монтажа | Panel | |
Тип контактов | Socket(Female) | |
Максимальный ток, не более,А | 4 | |
Материал корпуса | Polysulfone(PSU) | |
Покрытие контактов | Gold | |
Brand: | ODU | |
Color: | Gray | |
Connector Type: | Receptacle | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
IP Rating: | IP50 | |
Manufacturer: | ODU | |
Number of Contacts: | 12 Contact | |
Packaging: | Bulk | |
Part # Aliases: | G51M07.P12LCC9.0070 | |
Product Category: | Circular Push Pull Connectors | |
Product Type: | Circular Push Pull Connectors | |
Product: | Connectors | |
Subcategory: | Circular Connectors | |
Termination Style: | Solder | |
Tradename: | ODU MEDI-SNAP | |
Wire Gauge: | 28 AWG | |
Applications | Industrial, Medical, Testing Equipment & Measureme | |
California Prop 65 | Warning Information | |
Color | Gray | |
Connector Type | Receptacle, Female Sockets | |
Contact Finish - Mating | Gold | |
Contact Material | Brass | |
ECCN | EAR99 | |
Fastening Type | Push-Pull | |
HTSUS | 8536.69.4020 | |
Ingress Protection | IP50 - Dust Protected | |
Insert Material | Polyetheretherketone (PEEK) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Mounting Type | Panel Mount | |
Number of Positions | 12 | |
Operating Temperature | -50В°C ~ 120В°C | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Shell Material | Polysulfone (PSU) | |
Shell Size - Insert | 1 | |
Shielding | Unshielded | |
Termination | Solder Cup | |
Video File | ODU Medi-SnapВ® | |
Вес, г | 5.38 |
Техническая документация
Datasheet
pdf, 138 КБ
Datasheet G51M07-P12LCC9-0070
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.