S10F1C-P07MCC0-4000, Circular Push Pull Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 7-9 недель
10 260 руб.
от 10 шт. —
8 190 руб.
от 25 шт. —
7 280 руб.
Добавить в корзину 1 шт.
на сумму 10 260 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
Metal Circular ConnectorsODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.
Технические параметры
Brand: | ODU |
Color: | Chrome |
Connector Type: | Straight Plug |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP50 |
Manufacturer: | ODU |
Mounting Style: | Cable |
Number of Contacts: | 7 Contact |
Packaging: | Bulk |
Part # Aliases: | S10F1C.P07MCC0.4000 |
Product Category: | Circular Push Pull Connectors |
Product Type: | Circular Push Pull Connectors |
Product: | Connectors |
Series: | F |
Shell Material: | Brass |
Shell Plating: | Nickel |
Shell Size: | 0 |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | ODU MINI-SNAP |
Wire Gauge: | 28 AWG |
Applications | Industrial, Medical, Military, Testing Equipment & |
Backshell Material, Plating | Brass, Chrome over Nickel |
Cable Opening | 0.138"" ~ 0.157"" (3.50mm ~ 4.00mm) |
California Prop 65 | Warning Information |
Color | Silver |
Connector Type | Plug, Male Pins |
Contact Finish - Mating | Gold |
Contact Material | Brass |
ECCN | EAR99 |
Fastening Type | Push-Pull |
Features | Backshell |
HTSUS | 8536.69.4020 |
Ingress Protection | IP50 - Dust Protected |
Insert Material | Polyetheretherketone (PEEK) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Positions | 7 |
Operating Temperature | -40В°C ~ 120В°C |
Orientation | 1 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shell Finish | Chrome over Nickel |
Shell Material | Brass |
Shielding | Shielded |
Termination | Solder Cup |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 490 КБ
Datasheet S10F1C-P07MCC0-4000
pdf, 140 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.