PIM185, Power Management IC Development Tools LiPo SHIM for Raspberry Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7-9 недель
4 150 руб.
Добавить в корзину 1 шт.
на сумму 4 150 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Raspberry Pi, Kits, HATs, & AccessoriesPimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3 V to 4.2 V |
Manufacturer: | Pimoroni |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TPS61232 |
Type: | Voltage Regulator-Switching Regulator |
Contents | Board(s) |
ECCN | EAR99 |
Function | Battery Board |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
Series | SHIM -> |
Type | Power Management |
Utilized IC / Part | TPS61232 |
Вес, г | 5 |
Техническая документация
Datasheet PIM185
pdf, 112 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.