PIM273, Development Boards & Kits - ARM Unicorn HAT HD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
12 300 руб.
Добавить в корзину 1 шт.
на сумму 12 300 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Raspberry Pi, Kits, HATs, & AccessoriesPimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.
Технические параметры
Brand: | Pimoroni |
Core: | ARM Cortex M |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pimoroni |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32F |
Accessory Category | LED |
Form Factor | HAT |
Вес, г | 40 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.