PIM341, Raspberry Pi Hats / Add-on Boards Pibow 3 B+ Coup (Raspberry Pi 3 B+, 3, & 2) - Coup Red
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
3 070 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Описание
Embedded Solutions\Computing\Raspberry Pi Hats / Add-on Boards
Raspberry Pi, Kits, HATs, & AccessoriesPimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.
Технические параметры
Brand: | Pimoroni |
Description/Function: | Pibow Coupe-Red |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi 3 B+, 3, 2 |
Manufacturer: | Pimoroni |
Product Category: | Raspberry Pi Hats/Add-on Boards |
Product Type: | Accessories |
Subcategory: | Computing |
Type: | Pibow Coupe-Red |
Area (L x W) | 10.1inВІ (65cmВІ) |
Color | Red |
Container Type | Case |
Design | Hand Held |
ECCN | EAR99 |
Height | 0.591"" (15.00mm) |
HTSUS | 3923.10.9000 |
Material | Acrylic |
Moisture Sensitivity Level (MSL) | Not Applicable |
Note | Evaluation, Development board not included with en |
Package | Bulk |
Platform | Raspberry Pi 2B, 3B, 3B+ |
Series | Pibow 3 B+ -> |
Size / Dimension | 3.898"" L x 2.598"" W (99.00mm x 66.00mm) |
Вес, г | 71 |
Техническая документация
Datasheet
pdf, 160 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.