PIM400, Display Development Tools GFX HAT - Retro LCD with RGB Backlight

PIM400, Display Development Tools GFX HAT - Retro LCD with RGB Backlight
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
7 150 руб.
Добавить в корзину 1 шт. на сумму 7 150 руб.
Номенклатурный номер: 8004790171
Артикул: PIM400
Бренд: PIMORONI

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Raspberry Pi, Kits, HATs, & Accessories
Pimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.

Технические параметры

Brand: Pimoroni
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CAP1166, SN3218
Interface Type: I2C
Manufacturer: Pimoroni
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: On Screen Display Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: 128x64 LCD Display
Viewing Area: 2.15 in

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.