PIM411, Multiple Function Sensor Development Tools BMP280 Breakout - Temperature, Pressure, Altitude Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 7-9 недель
3 070 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Breakout BoardsPimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BMP280, BME680 |
Type: | Altitude, Pressure, Temperature Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Pressure, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pimoroni Breakouts |
Type | Sensor |
Utilized IC / Part | BMP280 |
Вес, г | 8.55 |
Техническая документация
Datasheet PIM411
pdf, 388 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.