PIM448, Multiple Function Sensor Development Tools ICM20948 9DoF Motion Sensor Breakout

PIM448, Multiple Function Sensor Development Tools ICM20948 9DoF Motion Sensor Breakout
Изображения служат только для ознакомления,
см. техническую документацию
2133 шт., срок 7-9 недель
4 720 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Номенклатурный номер: 8004790184
Артикул: PIM448
Бренд: PIMORONI

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Breakout Boards
Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.

Технические параметры

Brand: Pimoroni
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Pimoroni
Operating Supply Voltage: 3.3 V/5 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ICM20948
Type: Motion Sensor
Вес, г 11.69

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.