PIM453, Optical Sensor Development Tools PMW3901 Optical Flow Sensor Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
6 820 руб.
Добавить в корзину 1 шт.
на сумму 6 820 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Breakout BoardsPimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PMW3901 |
Type: | Optical Flow Sensor |
ECCN | EAR99 |
HTSUS | 9027.50.4060 |
Interface | Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Sensor Type | Image Sensor |
Supplied Contents | Board(s) |
Utilized IC / Part | PMW3901 |
Voltage - Supply | 3V ~ 5V |
Вес, г | 17.36 |
Техническая документация
Datasheet PIM453
pdf, 242 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.