PIM472, Multiple Function Sensor Development Tools BME280 Breakout - Temperature, Pressure, Humidity Sensor

PIM472, Multiple Function Sensor Development Tools BME280 Breakout - Temperature, Pressure, Humidity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
4 550 руб.
Добавить в корзину 1 шт. на сумму 4 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790199
Артикул: PIM472
Бренд: PIMORONI

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Breakout Boards
Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.

Технические параметры

Brand: Pimoroni
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Pimoroni
Operating Supply Voltage: 3.3 V/5 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BME280
Type: Humidity, Pressure, Temperature Sensors
Вес, г 11.69

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.