PIM475, Display Development Tools HyperPixel 4.0 Square - Hi-Res Display for Raspberry Pi - Non-Touch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 7-9 недель
18 770 руб.
Добавить в корзину 1 шт.
на сумму 18 770 руб.
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Raspberry Pi, Kits, HATs, & AccessoriesPimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi |
Manufacturer: | Pimoroni |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | On Screen Display Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HyperPixel 4 |
Viewing Area: | 4 in |
Contents | Board(s) |
ECCN | EAR99 |
Function | LCD 4 |
HTSUS | 9013.80.9000 |
Package | Bulk |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Type | Display |
Вес, г | 122.9 |
Техническая документация
Datasheet PIM475
pdf, 467 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.