PIM483, Audio IC Development Tools Pirate Audio: Line-out for Raspberry Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
6 840 руб.
Добавить в корзину 1 шт.
на сумму 6 840 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Pirate Audio: Accessories for Raspberry PiPimoroni Pirate Audio: Accessories for Raspberry Pi include a speaker (PIM485), 3W stereo amp (PIM484), line-out (PIM483), and headphone amp (PIM482) for Raspberry Pi. The pirate audio is a range of all-in-one audio boards for Raspberry Pi with high-quality audio, IPS-displays for album art, and tactile buttons for playback control. This pirate audio also comes with a custom pirate audio software and installer that makes setting up easy.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2S, SPI |
Manufacturer: | Pimoroni |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PCM5100A |
Type: | Audio |
Contents | Board(s) |
ECCN | EAR99 |
Function | Audio Interface |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
Type | Audio |
Utilized IC / Part | PCM5100A, ST7789 |
Вес, г | 48.32 |
Техническая документация
Datasheet PIM483
pdf, 626 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары