TR-EVO-T90, Thermal Imaging Cameras 32x32px infrared thermal camera, 90 degree FoV, 7 grams

TR-EVO-T90, Thermal Imaging Cameras 32x32px infrared thermal camera, 90 degree FoV, 7 grams
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 880 руб.
Добавить в корзину 1 шт. на сумму 22 880 руб.
Номенклатурный номер: 8004790235
Артикул: TR-EVO-T90
Бренд: Terabee

Описание

Test & Measurement\Thermal Imaging Cameras
TeraRanger Evo Sensors

Terabee TeraRanger Evo Sensors are long-range Time-of-Flight distance and thermal sensors of the TeraRanger product family. The TeraRanger Evo series includes the T33 and T90 thermal sensors and 60m, 600Hz, 3m, and 64px Time-of-Flight (ToF) sensors. Evo Thermal sensors consist of a thermographic sensing device (black module, 7g or 9g) and a choice of backboard (yellow module, 3g). The small, lightweight ToF sensors provide calibrated distance readings. These sensors use LED technology instead of a laser. This enables the ToF sensor to have a Field of View that measures distance over an area.

Технические параметры

Accuracy: +/-2 C
Brand: Terabee
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Terabee
Packaging: Bag
Product Category: Thermal Imaging Cameras
Product Type: Thermal Imagers
Resolution: 32x32
Subcategory: Test Equipment
Temperature Range: -20 C to+670 C
Type: Thermal Image Sensor
Вес, г 7

Техническая документация

Datasheet
pdf, 675 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.