TR-EVO-TOF-EVAL, Distance Sensor Development Tool kit includes 3 Time-of-Flight sensors with 4 interface backboards to connect via USB or I2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 330 руб.
Добавить в корзину 1 шт.
на сумму 72 330 руб.
Номенклатурный номер: 8004790237
Артикул: TR-EVO-TOF-EVAL
Бренд: Terabee
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
Evo ToF Sensor Evaluation KitTerabee Evo ToF (Time-of-Flight) Sensor Evaluation Kit offers an easy way to get started designing distance sensing applications based on the TeraRanger Evo ToF Sensors. The Evo ToF Sensor Evaluation Kit includes a long-range Evo 60m ToF Sensor, a short-range 3m ToF Sensor, and a 64px Evo Sensor, which offers 8x8 depth resolution for movement detection. The modular two-part design of Evo Sensors allows quick testing and prototyping with a variety of interfaces including USB, UART, and I 2 C. The interchangeable interface backboards simply clip on to the Evo Sensor for interface selection. No additional calibration is required as the sensors stream factory calibrated distance values in millimeters, out of the box.
Технические параметры
Brand: | Terabee |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Terabee |
Packaging: | Bag |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TeraRanger Evo |
Type: | ToF Sensor |
Вес, г | 96 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары