TR-TW-EVO60M-8, Distance Sensor Modules 360 degree solid-state LiDAR with 8 detection zones (longer range version using Evo 60m sensors)

TR-TW-EVO60M-8, Distance Sensor Modules 360 degree solid-state LiDAR with 8 detection zones (longer range version using Evo 60m sensors)
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
186 700 руб.
Добавить в корзину 1 шт. на сумму 186 700 руб.
Номенклатурный номер: 8004790243
Артикул: TR-TW-EVO60M-8
Бренд: Terabee

Описание

Embedded Solutions\Sensor Modules\Distance Sensor Modules
TeraRanger Evo Sensors

Terabee TeraRanger Evo Sensors are long-range Time-of-Flight distance and thermal sensors of the TeraRanger product family. The TeraRanger Evo series includes the T33 and T90 thermal sensors and 60m, 600Hz, 3m, and 64px Time-of-Flight (ToF) sensors. Evo Thermal sensors consist of a thermographic sensing device (black module, 7g or 9g) and a choice of backboard (yellow module, 3g). The small, lightweight ToF sensors provide calibrated distance readings. These sensors use LED technology instead of a laser. This enables the ToF sensor to have a Field of View that measures distance over an area.

Технические параметры

Brand: Terabee
Description/Function: Solid-State LiDAR System
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART, USB
Manufacturer: Terabee
Mounting Style: Screw
Operating Supply Current: 1.1 A
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Product Category: Distance Sensor Modules
Product Type: Distance Sensor Modules
Subcategory: Sensor Modules
Type: LiDAR Module
Вес, г 135

Техническая документация

Datasheet
pdf, 1027 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.