SDP800 Series Cap, Sensor Hardware & Accessories Cap for SDP6xx/ SDP5xx/SDP8xx

Фото 1/2 SDP800 Series Cap, Sensor Hardware & Accessories Cap for SDP6xx/ SDP5xx/SDP8xx
Изображения служат только для ознакомления,
см. техническую документацию
713 шт., срок 7-9 недель
640 руб.
от 10 шт.390 руб.
от 100 шт.327 руб.
от 500 шт.267.79 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790392
Артикул: SDP800 Series Cap
Бренд: Sensirion

Описание

Sensors\Sensor Hardware & Accessories
SDP8xx/SDP6xx/SDP5xx Connecting Cap
Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is an add-on component compatible with all SDP8xx/SDP6xx/SDP5xx differential pressure sensors. It serves as a connector, compatible with the DuraClik™ Wire-to-Board Receptacle Housings. The cap makes an easy and secure connection between the cable and sensors. The Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is especially suited for applications where the sensor is not PCB-mounted but connected with a cable.

Технические параметры

Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 1000
For Use With: SDP5xx, SDP6xx, SDP8xx
Manufacturer: Sensirion
Part # Aliases: SDP600/800-CAP 1-101108-01
Product Category: Sensor Hardware & Accessories
Product Type: Sensor Hardware
Product: Cap
Subcategory: Sensors
Accessory Type Cap
ECCN EAR99
For Use With/Related Products Sensors SDP6xx, SDP5xx
HTSUS 8536.69.8000
Moisture Sensitivity Level (MSL) Not Applicable
Package Bag
RoHS Status ROHS3 Compliant
Series SDP600 ->
Вес, г 1.2

Техническая документация

Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.