SEK-LD20-2600B, Multiple Function Sensor Development Tools Evaluation Kit for LD20-2600B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
106 000 руб.
Добавить в корзину 1 шт.
на сумму 106 000 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
SEK-LD20-2600B Liquid Flow Evaluation KitSensirion SEK-LD20-2600B Liquid Flow Evaluation Kit tests and evaluates the LD20-2600B liquid flow sensor. The LD20-2600B sensor offers a bidirectional measurement of flow rates up to 1000ml/h, and can be used to reliably detect common failure modes such as occlusions, free flow, or air bubbles with high speed and sensitivity. Sensirion SEK-LD20-2600B Liquid Flow Evaluation Kit includes 3 pcs LD20-2600B liquid flow sensor, 3 pcs LD20 base station, and PC software.
Технические параметры
Brand: | Sensirion |
Description/Function: | Single Use Liquid Flow Sensor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +45 C |
Minimum Operating Temperature: | +5 C |
Operating Supply Voltage: | 3.5 V |
Packaging: | Bulk |
Part # Aliases: | 3.000.478 |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LD20-2600B |
Type: | Single Use Liquid Flow Sensor |
ECCN | EAR99 |
HTSUS | 9026.10.2040 |
Interface | IВІC, Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensing Range | 16.67 ml/min |
Sensor Type | Flow, Liquid |
Supplied Contents | Board(s) |
Utilized IC / Part | LD20-2600B |
Voltage - Supply | 3.2V ~ 3.8V |
Техническая документация
Datasheet SEK-LD20-2600B
pdf, 887 КБ
Datasheet SEK-LD20-2600B
pdf, 896 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.