Evaluation Kit SLF3S-0600F, Multiple Function Sensor Development Tools Flow Meter Kit, Liquid Flow
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 260 руб.
Добавить в корзину 1 шт.
на сумму 61 260 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
SLF3S-0600F Evaluation KitSensirion SLF3S-0600F Evaluation Kit tests and evaluates the SLF3S-0600F Liquid Flow Sensor. The eval kit includes the sensor along with a mounting clamp, a sensor cable with a USB connector, an adapter cable, a ribbon cable, and a basic set of fluidic connectors. Sensirion SLF3S-0600F Sensor measures flow rates bidirectionally as low as 10µl/min up to ±2000µl/min for water- and hydrocarbon-based liquids.
Технические параметры
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | High Volume and OEM Applications |
Interface Type: | USB |
Manufacturer: | Sensirion |
Packaging: | Bulk |
Part # Aliases: | 3.000.392 |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SLF3S-0600F |
Type: | Liquid Flow Sensor |
Featured Device | SLF3S-0600F |
For Use With | SLF3S-0600F |
Kit Classification | Evaluation Kit |
Kit Name | Evaluation kit SLF3S-0600F |
Sensor Technology | Evaluation Kit |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.