108024, Camera Development Tools Basler Add-on Camera Kit to add Vision to the NXP Evaluation Boards
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 740 руб.
Добавить в корзину 1 шт.
на сумму 46 740 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Camera Development Tools
dart Add-on Camera KitsBasler dart Add-on Camera Kits support the applications processors of the i.MX 8 series. The Kits provide an excellent starting point to easily add vision to the popular evaluation boards from NXP Semiconductors. The Add-on Camera Kits enable an easy start when setting up an embedded vision system with optimally coordinated elements.
Технические параметры
Brand: | Basler |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Basler |
Product Category: | Camera Development Tools |
Product Type: | Camera Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | daA2500-60mci |
Type: | MIPI Camera |
Embedded | Yes |
Interface | BCON |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensing Range | 5 Megapixel |
Sensitivity | 60fps |
Sensor Type | Image Sensor |
Supplied Contents | Board(s), Cable(s), Accessories |
Utilized IC / Part | AR0521 |
Voltage - Supply | 5V |
Вес, г | 363.5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.