108328, Camera Development Tools Basler Add-on Camera Kit to add vision to a NVIDIA Jetson Nano SoM

108328, Camera Development Tools Basler Add-on Camera Kit to add vision to a NVIDIA Jetson Nano SoM
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 740 руб.
Добавить в корзину 1 шт. на сумму 46 740 руб.
Номенклатурный номер: 8004790545
Артикул: 108328
Бренд: Basler AG

Описание

Embedded Solutions\Engineering Tools\Camera Development Tools
5MP MIPI Add-on Camera Kit for NVIDIA Jetson Nano

Basler 5MP MIPI Add-on Camera Kit for NVIDIA Jetson Nano System-on-Module (SoM) that provides perfect starting point to easily add vision to the popular developer board. The add-on camera kit includes a 5MP dart camera module, cabling, lens, and a specifically designed adapter board. This add-on camera kit is compatible with the NVIDIA developer board that comes with Jetson Nano.

Технические параметры

Brand: Basler
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: MIPI
Manufacturer: Basler
Product Category: Camera Development Tools
Product Type: Camera Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: daA2500-60mci, N118B05518W
Type: Cameras & Camera Modules

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.