ASD2163-R, RF Development Tools NRF24L01+ 2.4GHz Radio TinyShield
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
7 300 руб.
Добавить в корзину 1 шт.
на сумму 7 300 руб.
Номенклатурный номер: 8004790609
Артикул: ASD2163-R
Бренд: TinyCircuits
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
ASD2163-R Radio TinyShieldTinyCircuits ASD2163-R Radio TinyShield is designed for long-range communication between radios with an open-field range of up to 100 meters. TinyShield is set to operate at 2.4GHz and can transmit up to 2Mbps. The device's signal makes it ideal for outdoor sensors or radio control of drones and vehicles. The TinyShield is based on the Nordic NRF24L01+ radio transceiver. The board includes a U.FL antenna connection in addition to a 2.4GHz whip antenna. TinyShield incorporates a voltage regulator to ensure proper and safe operation over the TinyDuino operating voltage range up to 5V.
Технические параметры
Brand: | TinyCircuits |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Manufacturer: | TinyCircuits |
Operating Supply Voltage: | 3 V to 5.5 V |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | nRF24L01 |
Type: | RF Transceiver |
Вес, г | 1.5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.