ASD2302-R, Power Management IC Development Tools Dual Motor TinyShield
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
3 600 руб.
Добавить в корзину 1 шт.
на сумму 3 600 руб.
Номенклатурный номер: 8004790615
Артикул: ASD2302-R
Бренд: TinyCircuits
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
TinyShield Expansion ShieldsTinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.
Технические параметры
Brand: | TinyCircuits |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DRV8837 |
Input Voltage: | 3 V to 5.5 V |
Interface Type: | I2C |
Manufacturer: | TinyCircuits |
Output Current: | 1.8 A |
Output Voltage: | 1.8 V to 11 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Motor Shields |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DRV8837 |
Type: | Motor/Motion Controller & Driver |
Вес, г | 1.36 |
Техническая документация
Datasheet ASD2302-R
pdf, 208 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.