ASM4003, Development Boards & Kits - AVR Tiny Violin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
2 420 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Номенклатурный номер: 8004790636
Артикул: ASM4003
Бренд: TinyCircuits
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
ASM4003 Tiny ViolinTinyCircuits ASM4003 Tiny Violin is built around the ATtiny841 microcontroller and plays ringtones and tunes. The device features nine capacitive touch sensors, 10 preloaded Nokia-style ringtones, magnetic buzzer, and coin-cell power. Four of the capacitive touch sensors are strings on the violin. Along the neck of the violin are four sensors to change the tone. At the bottom of the device is a touch sensor to start playing one of 10 randomly selected ringtones.
Технические параметры
Brand: | TinyCircuits |
Core: | AVR |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TinyCircuits |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATtiny841 |
Вес, г | 9.5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.