AB17-M2FMC, Programmable Logic IC Development Tools M.2-FMC adapter board for NVMe-IP evaluation. Able to connect 2 NVMe SSDs. * SSD is not

AB17-M2FMC, Programmable Logic IC Development Tools M.2-FMC adapter board for NVMe-IP evaluation. Able to connect 2 NVMe SSDs. * SSD is not
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
387 300 руб.
Добавить в корзину 1 шт. на сумму 387 300 руб.
Номенклатурный номер: 8004790668
Артикул: AB17-M2FMC
Бренд: Design Gateway

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are a collection of extension adapter boards that support Xilinx/Altera FPGA boards. The AB series includes USB 3.0, HSMC-SATA, FMC-SATA, and PCle Crossover adapter boards.

Технические параметры

Brand: Design Gateway
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Design Gateway
Operating Supply Voltage: 12 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Adapter Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NVMe-IP
Type: FPGA
Вес, г 213.8

Техническая документация

Datasheet AB17-M2FMC
pdf, 573 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.