DK-20602, Multiple Function Sensor Development Tools Development Kit for ICM-20602 6-Axis Motion Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 090 руб.
Добавить в корзину 1 шт.
на сумму 26 090 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
DK-20602 Development KitTDK Invensense DK-20602 Development Kit for ICM-20602 6-Axis Motion Sensor can be used by developers for rapid evaluation and development of ICM-20602 based solutions. The ICM-20602 is a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The kit is designed around the Microchip G55 MCU and includes an on-board Embedded Debugger eliminating the need for external tools to program or debug the G55 MCU. Embedded Motion Drivers (eMD) configure various aspects of the platform including ICM-20602 sensor parameters such as full-scale range (FSR), output data rate(ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink, a GUI based development tool can be used to capture and visualize the sensor data from the motion sensor.
Технические параметры
Brand: | TDK InvenSense |
Description/Function: | Development platform for ICM-20602 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | TDK |
Operating Supply Voltage: | 1.71 V to 3.45 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ICM-20602 |
Type: | Accelerometer, Gyroscope |
ECCN | 7A994 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8471.50.0150 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g, В±250В°/sec, В±500В°/sec, В±100 |
Sensor Type | Accelerometer, Gyroscope, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ICM-20602 |
Voltage - Supply | 5V, USB |
Номер Ядра Чипа | ICM-20602 |
Подтип Приложения | Акселерометр, Гироскоп |
Производитель Чипа | Invensense |
Содержимое Комплекта | Development Kit ICM-20602, Software |
Тип Приложения Набора | Датчик |
Featured Device | ICM-20602 |
For Use With | ICM |
Kit Classification | Development Kit |
Kit Name | Smartmotion |
Вес, г | 102.7 |
Техническая документация
Datasheet
pdf, 362 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.