EV_IAM-20680, Multiple Function Sensor Development Tools IAM-20680
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
8 720 руб.
Добавить в корзину 1 шт.
на сумму 8 720 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
EV_IAM-20680 Motion Sensor Evaluation BoardTDK InvenSense EV_IAM-20680 Motion Sensor Evaluation Board is used to evaluate the IAM-20680 6-axis motion sensor. This TDK InvenSense eval board was designed to support up to 9-axis MPUs (Motion Processing Units) with a built-in compass. This TDK Invensense eval board provides up to nine axes of motion sensing and provides digital output of 3-axis gyroscope with user-programmable full-scale ranges and digital output of 3-axis accelerometer with user-programmable full-scale ranges. The board also includes an on-chip temperature sensor. The EV_IAM-20680 EVB measures data using on-chip analog-to-digital converters and transmits that information over I 2 C or SPI interfaces. The board may be used by itself utilizing SPI or I 2 C serial communications interfaces or may be connected to the InvenSense ARM Controller Board for connectivity to a host computer via USB interface.
Технические параметры
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TDK |
Operating Supply Voltage: | 3 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IAM-20680 |
Type: | Motion Sensor |
Номер Ядра Чипа | IAM-20680 |
Подтип Приложения | 6-Осевой гироскоп и акселерометр |
Производитель Чипа | Invensense |
Содержимое Комплекта | Universal Eval Board IAM-20680 |
Тип Приложения Набора | Датчик |
Featured Device | IAM-20680 |
For Use With | IAM |
Kit Classification | Evaluation Board |
Kit Name | EV_IAM-20680 |
Вес, г | 36.63 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.