EV_MOD_CH201-00-01, Distance Sensor Development Tool Ultra-low Power Ultrasonic Time-of-Flight Range Evaluation Module with 45FoV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 шт., срок 7-9 недель
6 740 руб.
от 5 шт. —
6 030 руб.
от 10 шт. —
5 270 руб.
от 25 шт. —
5 090.51 руб.
Добавить в корзину 1 шт.
на сумму 6 740 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
MOD_CH201 Distance Sensor ModuleTDK InvenSense MOD_CH201 Distance Sensor Module is designed for the CH201 distance sensor. The CH201 sensor is a miniature, ultra-low power, and long-range ultrasonic Time-of-Flight (ToF) range sensor that is based on Chirp"s patented MEMS technology. This sensor comes in a system-in-package that integrates Piezoelectric Micromachined Ultrasonic Transducer (PMUT) together with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The sensor module board incorporates a CH201 ultrasonic sensor device with a 45° FoV acoustic housing assembly, a capacitor, and an FFC connector.
Технические параметры
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | TDK |
Packaging: | Tray |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Modules |
Tool Is For Evaluation Of: | CH-201 |
Type: | Ultrasonic ToF Sensor |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
Sensor Type | Ultrasonic, 3D Time-of-Flight (ToF) |
Supplied Contents | Board(s) |
Utilized IC / Part | CH-201 |
Voltage - Supply | 1.8V |
Техническая документация
Datasheet
pdf, 583 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.