EV_T4076, Audio IC Development Tools Eval board for MMICT4076

EV_T4076, Audio IC Development Tools Eval board for MMICT4076
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
11 160 руб.
Добавить в корзину 1 шт. на сумму 11 160 руб.
Номенклатурный номер: 8004790731
Артикул: EV_T4076
Бренд: TDK (TDK-Lambda)

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
EV_T4076 Evaluation Board
TDK InvenSense EV_T4076 Evaluation Board allows quick evaluation of the performance of differential output analog T4706 MEMS microphones. This is a round PCB that measures the microphone in single-ended mode. The microphone is routed to a 4-pin plug to supply VDD and to measure the output signal. The PCB has a diameter of 12mm and a thickness of 1mm.

Технические параметры

Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MEMS Microphone
Manufacturer: TDK
Moisture Sensitive: Yes
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MMICT4076
Type: MEMS Microphone
Вес, г 7.15

Техническая документация

Datasheet
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.