IAM-20380, Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100

IAM-20380, Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
3367 шт., срок 7-9 недель
4 030 руб.
от 10 шт.3 310 руб.
от 25 шт.2 990 руб.
от 100 шт.2 559.06 руб.
Добавить в корзину 1 шт. на сумму 4 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790734
Артикул: IAM-20380
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Motion & Position Sensors\Gyroscopes
IAM-20380 High-Performance Gyroscopes

TDK InvenSense IAM-20380 High-Performance Gyroscopes feature a 3-axis integration, enabling manufacturers to eliminate the costly and complex system-level integration of discrete devices. The gyroscopes come in a small 3mm x 3mm x 0.75mm 16-pin LGA package. The series offers a 0.5 to 4V DD voltage range, a 400kHz clock frequency, 512-byte FIFO, and -40°C to +85°C operating temperature range. Applications for TDK InvenSense IAM-20380 High-Performance Gyroscopes include car alarms, telematics, insurance vehicle tracking, and more.

Технические параметры

Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Current: 2.6 mA
Output Type: Digital
Package / Case: LGA-16
Packaging: Reel, Cut Tape
Product Category: Gyroscopes
Product Type: Gyroscopes
Qualification: AEC-Q100
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensor Type: 3-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: SmartAutomotive
Вес, г 0.25

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.