IAM-20680, IMUs - Inertial Measurement Units 6-Axis Motion Sensor Device for Automotiv
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3947 шт., срок 7-9 недель
5 280 руб.
от 10 шт. —
4 430 руб.
от 25 шт. —
3 790 руб.
от 50 шт. —
3 521.06 руб.
Добавить в корзину 1 шт.
на сумму 5 280 руб.
Описание
Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
IAM-20680 MEMS MotionTracking DeviceTDK InvenSense IAM-20680 6-Axis MotionTracking Device combines a 3-axisgyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm package. The IAM-20680 device features on-chip 16-bit ADCs, programmable digital filters, embedded temperature sensor, and programmable interrupts. TDK InvenSense IAM-20680 6-Axis MotionTracking Device are ideal for 360° view camera stabilization, car alarms, and telematic applications.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | I2C, SPI |
Manufacturer: | TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.8 V |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Qualification: | AEC-Q100 |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 16384 LSB/g |
Sensor Type: | 6-axis |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | SmartAutomotive |
Interface Type | I2C, SPI |
Mounting Type | Surface Mount |
Number of Axis | 6 |
Package Type | LGA |
Pin Count | 16 |
Sensor Type | Motion Sensor Module |
Technology | Digital |
Вес, г | 0.36 |
Техническая документация
Datasheet
pdf, 760 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.