ICM-20948, IMUs - Inertial Measurement Units World's Lowest Power 9-Axis MEMS MotionTracking Device

Фото 1/2 ICM-20948, IMUs - Inertial Measurement Units World's Lowest Power 9-Axis MEMS MotionTracking Device
Изображения служат только для ознакомления,
см. техническую документацию
32315 шт., срок 7-9 недель
2 370 руб.
от 10 шт.1 730 руб.
от 100 шт.1 380 руб.
от 250 шт.1 272.48 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Альтернативные предложения2
Номенклатурный номер: 8004790743
Артикул: ICM-20948
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
ICM-20948 9-Axis MEMS MotionTracking™ Device
TDK InvenSense ICM-20948 9-axis MEMS MotionTracking™ device is a multi-chip module (MCM) consisting of two dies integrated into a small 3mm x 3mm x 1mm QFN package. One die houses a 3-axis gyroscope, a 3-axis accelerometer, and a Digital Motion Processor™ (DMP). The other die houses the AK09916 3-axis magnetometer from Asahi Kasei Microdevices Corporation.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.11 mA
Operating Supply Voltage: 1.8 V
Output Type: Digital
Package / Case: QFN-24
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 16384 LSB/g
Sensor Type: 9-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Interface Type I2C, SPI
Mounting Type Surface Mount
Number of Axis 9
Package Type QFN
Pin Count 24
Sensor Type Motion Sensor Module
Technology Digital
Manufacturer TDK InvenSense
Operating Temperature -40В°C ~ 85В°C
Output Type IВІC, SPI
Package / Case 24-TFQFN Module Exposed Pad
Packaging Tape & Reel(TR)
Part Status Active
Series -
Supplier Device Package 24-QFN(3x3)
Вес, г 0.012

Техническая документация

Datasheet SEN-15335
pdf, 1115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.