ICM-42605, IMUs - Inertial Measurement Units 6-Axis MEMS Motion Tracking Device
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7321 шт., срок 7-9 недель
1 180 руб.
от 10 шт. —
840 руб.
от 100 шт. —
741 руб.
от 500 шт. —
630.36 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
ICM-42605 6-Axis MEMS Motion SensorTDK InvenSense ICM-42605 6-Axis MEMS Motion Sensor is a motion tracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope supports eight programmable full-scale range settings from ±15.625dps to ±2000dps. The accelerometer supports eight programmable full-scale range settings from ±2g to ±16g. This motion sensor also contains a 2K-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption. This is achieved by allowing the system processor to burst read sensor data and then go into a low-power mode.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | I2C, SPI |
Manufacturer: | TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | LGA-14 |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 2097.2 deg/s/LSB |
Sensor Type: | 6-axis |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | MotionTracking |
Interface Type | I2C, SPI |
Mounting Type | Surface Mount |
Number of Axis | 6 |
Package Type | LGA |
Pin Count | 14 |
Sensor Type | Motion Sensor Module |
Technology | Digital |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1258 КБ
Datasheet ICM-42605
pdf, 198 КБ
DS-000292-ICM-42605-v1.5
pdf, 1678 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.