ICP-10100, Board Mount Pressure Sensors High Accuracy, Low Power, Waterproof Barometric Pressure and Temperature Sensor IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7646 шт., срок 7-9 недель
1 100 руб.
от 10 шт. —
660 руб.
от 100 шт. —
560 руб.
от 250 шт. —
514.73 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Альтернативные предложения2
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
ICP-101xx Waterproof Pressure SensorsTDK InvenSense ICP-101xx Waterproof Pressure Sensors are based on MEMS capacitive technology, which provides ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. TDK InvenSense ICP-101xx pressure sensor measures pressure differences with an accuracy of ±1Pa, enabling altitude measurement differentials as small as 8.5cm, less than the height of a single stair step. ICP-101xx consumes only 1.3µA at 1Hz and is available in a small footprint 2mm x 2mm x 0.72mm waterproof to 1.5m depth 10-pin LGA package. ICP-101xx is ideally suited for mobile phones, wearable fitness monitoring, drones, and battery powered Internet of Things (IoT). ICP-101xx offers an industry leading temperature coefficient offset of ±0.5Pa/°C.
Технические параметры
Accuracy: | 1 Pa |
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Interface Type: | I2C |
Manufacturer: | TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Pressure: | 95 kPa to 105 kPa |
Operating Supply Current: | 210 uA |
Operating Supply Voltage: | 1.8 V |
Output Type: | Digital |
Port Type: | No Port |
Pressure Type: | Absolute |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Resolution: | 16 bit |
Series: | ICP-101xx |
Subcategory: | Sensors |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | SmartPressure |
Accuracy | - |
Features | - |
Manufacturer | TDK InvenSense |
Maximum Pressure | - |
Operating Pressure | 4.35 PSI ~ 15.95 PSI(30 kPa ~ 110 kPa) |
Operating Temperature | -40В°C ~ 85В°C |
Output | - |
Output Type | IВІC |
Package / Case | 10-WFLGA |
Part Status | Active |
Port Size | - |
Port Style | No Port |
Pressure Type | Differential |
Series | - |
Supplier Device Package | 10-LGA(2x2) |
Termination Style | SMD(SMT)Tab |
Voltage - Supply | 1.8V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1229 КБ
Datasheet ICP-10100
pdf, 920 КБ
ICP-10100
pdf, 1229 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.