ICP-10101, Board Mount Pressure Sensors High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC

Фото 1/2 ICP-10101, Board Mount Pressure Sensors High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC
Изображения служат только для ознакомления,
см. техническую документацию
6950 шт., срок 7-9 недель
730 руб.
от 10 шт.520 руб.
от 100 шт.453 руб.
от 250 шт.449.69 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004790747
Артикул: ICP-10101
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
ICP-101xx Waterproof Pressure Sensors
TDK InvenSense ICP-101xx Waterproof Pressure Sensors are based on MEMS capacitive technology, which provides ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. TDK InvenSense ICP-101xx pressure sensor measures pressure differences with an accuracy of ±1Pa, enabling altitude measurement differentials as small as 8.5cm, less than the height of a single stair step. ICP-101xx consumes only 1.3µA at 1Hz and is available in a small footprint 2mm x 2mm x 0.72mm waterproof to 1.5m depth 10-pin LGA package. ICP-101xx is ideally suited for mobile phones, wearable fitness monitoring, drones, and battery powered Internet of Things (IoT). ICP-101xx offers an industry leading temperature coefficient offset of ±0.5Pa/°C.

Технические параметры

Accuracy: 1 Pa
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 10000
Interface Type: I2C
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 95 kPa to 105 kPa
Operating Supply Current: 210 uA
Operating Supply Voltage: 1.8 V
Output Type: Digital
Package / Case: LGA-10
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 16 bit
Series: ICP-101xx
Subcategory: Sensors
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1229 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.