ICS-40730, MEMS Microphones Ultra-Low Noise Microphone with Differential Output

Фото 1/4 ICS-40730, MEMS Microphones Ultra-Low Noise Microphone with Differential Output
Изображения служат только для ознакомления,
см. техническую документацию
5347 шт., срок 6-8 недель
1 060 руб.
от 10 шт.810 руб.
от 25 шт.721 руб.
от 50 шт.676.43 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790756
Артикул: ICS-40730
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Audio Sensors\MEMS Microphones
ICS-40730 Low Noise Microphone
TDK InvenSense ICS-40730 Low Noise Microphone is a differential analog output, bottom-ported Micro Electro Mechanical Sensor (MEMS) microphone. The ICS-40730 incorporates a MEMS microphone element, an impedance converter, a differential output amplifier, and an enhanced RF package. This low-noise microphone features 74dBA high SNR, -32dBV differential sensitivity, -38dBV single-ended sensitivity, 124dB SPL acoustic overload point, and ±2dB sensitivity tolerance. Typical applications include smart home devices, smartphones, teleconferencing systems, security, surveillance, microphone arrays, voice control, and activation.

Технические параметры

Brand: TDK InvenSense
Depth: 3.5 mm
Factory Pack Quantity: Factory Pack Quantity: 2000
Frequency Range: 25 Hz to 20 kHz
Manufacturer: TDK
Mounting Style: SMD/SMT
Output Type: Analog
Packaging: Reel, Cut Tape
Port Type: Bottom
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -32 dB
Shape: Rectangular
SNR - Signal to Noise Ratio: 74 dB
Sound Pressure Level: 124 dB
Subcategory: Microphones
Technology: MEMS
Termination Style: SMD/SMT
Tolerance: 2 dB
Tradename: SmartSound
Type: Ultra-Low Noise Microphone
Диапазон Напряжения Питания 1.5В до 3.6В
Количество Выводов 4вывод(-ов)
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Стиль Корпуса Аудио Микросхемы LGA
Тип Управления Звуком МЭМС Микрофон
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Current - Supply 250ВµA
Direction Omnidirectional
Frequency Range 6Hz ~ 20kHz
Height (Max) 0.142"(3.60mm)
Impedance 200 Ohms
Manufacturer TDK InvenSense
Output Type Analog
Packaging Tape & Reel(TR)
Part Status Active
Port Location Bottom
S/N Ratio 63dB
Sensitivity -45dB В±2dB @ 94dB SPL
Series ICS-40300
Shape Rectangular
Size / Dimension 0.186" L x 0.148" W(4.72mm x 3.76mm)
Termination Solder Pads
Type MEMS(Silicon)
Voltage Range 1.5V ~ 3.63V
Mounting Type Surface Mount
Output Impedance 0.75kΩ
Standard Operating Voltage 1.52 → 3.63V dc
Current Consumption (Max) 0.25(mA)
Directivity Omni-Directional
Operating Supply Voltage (Max) 3.63V
Operating Supply Voltage (Min) 1.5V
Product Depth (mm) 3.76(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 3.5(mm)
Product Length (mm) 4.72(mm)
Signal to Noise Ratio (Min) 63(TYP)(dB)
Technology MEMS
Termination Method Solder Pad
Вес, г 0.789

Техническая документация

Datasheet
pdf, 376 КБ
Datasheet
pdf, 642 КБ
Datasheet ICS-40730
pdf, 624 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.