OSD32MP157C-512M-IAA, System-On-Modules - SOM System-in-Package: ST Micro STM32MP157C Dual ARM Cortex A7 + M4 Processor, 512MB DDR3L, STPMIC

OSD32MP157C-512M-IAA, System-On-Modules - SOM System-in-Package: ST Micro STM32MP157C Dual ARM Cortex A7 + M4 Processor, 512MB DDR3L, STPMIC
Изображения служат только для ознакомления,
см. техническую документацию
837 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 050 руб.
от 10 шт.17 200 руб.
от 100 шт.15 440 руб.
Добавить в корзину 1 шт. на сумму 21 050 руб.
Номенклатурный номер: 8004790794
Артикул: OSD32MP157C-512M-IAA
Бренд: Octavo Systems LLC

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
OSD32MP15x System-in-Package (SiP) Devices
Octavo Systems OSD32MP15x System-in-Package (SiP) Devices are based on the STMicroelectronics STM32MP1. The OSD32MP15x delivers all the power of a full microprocessor system in a package that feels like a microcontroller, with a footprint that is the same size as the ST32MP1 itself.

Технические параметры

Brand: Octavo Systems
Cache Memory: 32 kB, 32 kB, 256 kB
Factory Pack Quantity: Factory Pack Quantity: 65
Flash: 4 kB
Frequency: 209 MHz, 650 MHz
Installed RAM: 512 MB
Interface Type: Camera, CAN, I2C, SAI, SDIO, SPI, UART, USB
Manufacturer: Octavo Systems
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 1 GB
Memory Size: 512 MB
Memory Type: DDR3
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Processor Brand: STMicroelectronics
Processor Series: STM32MP15x
Processor Type: STM32MP15x
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Series: OSD32MP15x
Subcategory: Computing
Вес, г 14.58

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.