OSD3358-512M-BCB, System-On-Modules - SOM Complete System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR2, TPS65217

OSD3358-512M-BCB, System-On-Modules - SOM Complete System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR2, TPS65217
Изображения служат только для ознакомления,
см. техническую документацию
384 шт., срок 7-9 недель
19 170 руб.
от 10 шт.14 070 руб.
от 120 шт.14 060 руб.
Добавить в корзину 1 шт. на сумму 19 170 руб.
Номенклатурный номер: 8004790796
Артикул: OSD3358-512M-BCB
Бренд: Octavo Systems LLC

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
OSD335x Complete (C-SiP™) Family of Devices Octavo Systems OSD335x Complete System-in-Package (C-SiP™) Family of Devices are the most completely integrated 1GHZ Arm® Cortex®-A8 computing platform. These devices pack everything needed for a powerful embedded computing system in a single 27X27mm BGA package. The OSD335x C-SiP includes a 1GHz Arm Cortex-A8 Sitara™ AM335x processor from Texas Instruments, up to 1GB DDR3 RAM, 4KB EEPROM, 2 power supplies, up to 16GB of eMMC Non-Volatile Flash Memory, a MEMS Oscillator, and over 100 passive components.

Технические параметры

Brand: Octavo Systems
Dimensions: 27 mm x 27 mm
Factory Pack Quantity: 40
Frequency: 1 GHz
Installed RAM: 512 MB
Interface Type: CAN, Ethernet, GPIO, I2C, SPI, UART, USB
Manufacturer: Octavo Systems
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 512 MB
Memory Size: 512 MB
Memory Type: DDR3L
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 1.1 V
Packaging: Tray
Processor Brand: Texas Instruments
Processor Type: AM3358
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Subcategory: Computing
Вес, г 21

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.