OSD3358-512M-ISM, System-On-Modules - SOM System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR3, TPS65217C PMIC, T

OSD3358-512M-ISM, System-On-Modules - SOM System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR3, TPS65217C PMIC, T
Изображения служат только для ознакомления,
см. техническую документацию
528 шт., срок 7-9 недель
18 700 руб.
от 10 шт.15 320 руб.
от 120 шт.13 750 руб.
Добавить в корзину 1 шт. на сумму 18 700 руб.
Номенклатурный номер: 8004790799
Артикул: OSD3358-512M-ISM
Бренд: Octavo Systems LLC

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
OSD335x-SM Family of System-In-Package Devices

Octavo Systems OSD335x-SM System-in-Package (SiP) is a small Arm Cortex®-A8 Texas Instruments Sitara-based module. It integrates a TI AM335x processor running up to 1GHz with up to 1GB of DDR3 memory, 2 power supplies, EEPROM, and over 100 passives components. All of this is backed into a single easy-to-use 21mm X 21mm BGA that is smaller than an equivalent discrete system.

Технические параметры

Brand: Octavo Systems
Cache Memory: 32 kB, 32 kB, 256 kB
Factory Pack Quantity: Factory Pack Quantity: 60
Frequency: 1 GHz
Installed RAM: 512 MB
Interface Type: CAN, Ethernet, GPIO, I2C, SPI, UART, USB
Manufacturer: Octavo Systems
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 512 MB
Memory Size: 512 MB
Memory Type: DDR3
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V
Processor Brand: Texas Instruments
Processor Type: AM3358
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Series: OSD3358
Subcategory: Computing
Вес, г 13.45

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.