XPEBPA-L1-0000- 00D01-SB01, High Power LEDs - Single Color 595nm Starboard XPE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
226 шт., срок 7-9 недель
2 270 руб.
от 10 шт. —
2 080 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
Cree High Power StarboardsNew Energy Cree High Power Starboards are built with Cree XLamp LED technology. These Starboards deliver high efficacy across a range of luminous flux options. These easy-to-use setup starboard configurations allow for optimal performance and flexibility. The High Power Starboards also allow for rapid prototyping and sampling of the latest LEDs. New Eneregy Starboards feature a metal core PCB for optimal thermal dissipation and are configurable with a variety off-the-shelf optics.
Технические параметры
Длина волны,нм | 940 | |
Brand: | New Energy | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
If - Forward Current: | 350 mA | |
Illumination Color: | PC Amber | |
LED Size: | 19.9 mm x 19.9 mm x 3.3 mm | |
Lens Color: | Colorless | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 107 lm | |
Manufacturer: | New Energy | |
Maximum Operating Temperature: | +85 C | |
Mounting Style: | Screw Mount | |
Package / Case: | Star | |
Packaging: | Tray | |
Power Rating: | 3 W | |
Product Category: | High Power LEDs-Single Color | |
Product Type: | LED-High Power | |
Product: | Amber LEDs | |
Series: | XPE-Starboard | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 110 deg | |
Wavelength/Color Temperature: | 595 nm | |
Color | Amber | |
Configuration | Starboard | |
Current - Max | 1A | |
Current - Test | 350mA | |
ECCN | EAR99 | |
HTSUS | 8541.40.2000 | |
Lens Type | Domed | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Tray | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 19.89mm Dia | |
Temperature - Test | 25В°C | |
Type | LED Module | |
Viewing Angle | 110В° | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары