XPEBRD-L1-0000- 00901-SB01, High Power LEDs - Single Color Red LED 620 - 630 nm Starboard XPE

XPEBRD-L1-0000- 00901-SB01, High Power LEDs - Single Color Red LED 620 - 630 nm Starboard XPE
Изображения служат только для ознакомления,
см. техническую документацию
159 шт., срок 6-8 недель
1 900 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8004790855
Артикул: XPEBRD-L1-0000-00901-SB01
Бренд: New Energy

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
Cree High Power Starboards

New Energy Cree High Power Starboards are built with Cree XLamp LED technology. These Starboards deliver high efficacy across a range of luminous flux options. These easy-to-use setup starboard configurations allow for optimal performance and flexibility. The High Power Starboards also allow for rapid prototyping and sampling of the latest LEDs. New Eneregy Starboards feature a metal core PCB for optimal thermal dissipation and are configurable with a variety off-the-shelf optics.

Технические параметры

Длина волны,нм 630
Brand: New Energy
Factory Pack Quantity: Factory Pack Quantity: 10
If - Forward Current: 350 mA
Illumination Color: Red
LED Size: 19.9 mm x 19.9 mm x 3.3 mm
Lens Color: Colorless
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 80.6 lm
Manufacturer: New Energy
Maximum Operating Temperature: +85 C
Mounting Style: Screw Mount
Package / Case: Star
Packaging: Tray
Power Rating: 3 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Red LEDs
Series: XPE-Starboard
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 130 deg
Wavelength/Color Temperature: 630 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 703 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.