CBM100S280, Switching Power Supplies AC-DC Switching Power Module, 90-264VAC Input, 28VDC Output

CBM100S280, Switching Power Supplies AC-DC Switching Power Module, 90-264VAC Input, 28VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 870 руб.
Добавить в корзину 1 шт. на сумму 45 870 руб.
Номенклатурный номер: 8004790886
Артикул: CBM100S280

Описание

Power\Power Supplies\Switching Power Supplies
CBM100S 100W AC-DC Power Supplies

Cincon CBM100S 100W AC-DC Power Supplies feature a wide operating temperature range and 17mm ultra-low profile package. These full-brick units are encapsulated, board-mount power supplies with power factor correction (PFC). They have a universal input range of 90V AC to 264V AC and a built-in EN55022 Class B filter. Cincon CBM100S 100W AC-DC Power Supplies offer up to 90% typical efficiency, <0.5W no-load input power consumption, and overtemperature, overvoltage, and overcurrent protection

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 91%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+85 C
Output Current-Channel 1: 3.6 A
Output Power: 100 W
Output Voltage-Channel 1: 28 VDC
Power - Convection: 100 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CBM100S
Subcategory: AC-DC Power Supply
Вес, г 236

Техническая документация

Datasheet CBM100S360
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.