CFB400W-24S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 400 Watt, 4:1 Input Range, Single Output, 9-36VDC Input

Фото 1/2 CFB400W-24S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 400 Watt, 4:1 Input Range, Single Output, 9-36VDC Input
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 690 руб.
Добавить в корзину 1 шт. на сумму 61 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790889
Артикул: CFB400W-24S12

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole

Технические параметры

Brand: Cincon
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 33.3 A
Output Power: 400 W
Output Voltage-Channel 1: 12 V
Package / Case: Full Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CFB400W
Subcategory: DC-DC Converter
Efficiency 85%
Input voltage 9…36V
Insulation voltage 1.5kV
Manufacturer CINCON
Manufacturer series CFB400W
Number of outputs 1
Operating temperature -40…100°C
Output current 33.3A
Output voltage 12V DC
Power 0.4kW
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OPP, overheating OTP, voltage drop BOP
Switching frequency 230kHz
Type of converter DC/DC
Вес, г 193

Техническая документация

Datasheet
pdf, 185 КБ
Datasheet
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.