CFB600-300S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 600 Watt, 2:1 Input Range, 180-425VDC Input, 12VDC Outp

CFB600-300S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 600 Watt, 2:1 Input Range, 180-425VDC Input, 12VDC Outp
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 590 руб.
Добавить в корзину 1 шт. на сумму 65 590 руб.
Номенклатурный номер: 8004790896
Артикул: CFB600-300S12

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CFB600-300S 600W 2: 1 Input DC-DC Converters

Cincon CFB600-300S 600W 2: 1 Input DC-DC Converters provide a 600W isolated output, efficiency up to 91%, and a fixed switching frequency. The series offers protection from input undervoltage, overtemperature, overvoltage, and overcurrent. These industry-standard half-brick modules deliver up to 600W of output power at single output voltages of 12V DC, 24V DC, and 48V DC. They feature a high input voltage range of 180V DC to 425V DC (300V DC nominal) and are reinforced with a 3000V AC isolation. Cincon CFB600-300S 600W 2: 1 Input DC-DC Converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Технические параметры

Brand: Cincon
Efficiency: 89.5%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 425 V
Input Voltage, Min: 180 V
Input Voltage: 180 V to 425 V
Isolation Voltage: 3 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 50 A
Output Power: 600 W
Output Voltage-Channel 1: 12 V
Package / Case: Full Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CFB600-300S
Subcategory: DC-DC Converter
Вес, г 220

Техническая документация

Datasheet
pdf, 1076 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.