CFM06S090-E, Switching Power Supplies AC-DC Open Frame, 6 Watt, Single Output, 9VDC Output, 0.67A, 8% Efficiency, Encapsulated
![CFM06S090-E, Switching Power Supplies AC-DC Open Frame, 6 Watt, Single Output, 9VDC Output, 0.67A, 8% Efficiency, Encapsulated](https://static.chipdip.ru/lib/059/DOC027059349.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 6-8 недель
2 520 руб.
от 5 шт. —
2 400 руб.
от 10 шт. —
2 250 руб.
от 25 шт. —
2 037.08 руб.
Добавить в корзину 1 шт.
на сумму 2 520 руб.
Описание
Power\Power Supplies\Switching Power Supplies
CFM06S AC-DC Switching Power SuppliesCincon CFM06S AC-DC Switching Power Supplies are compact, single-output power modules that provide overvoltage and continuous short-circuit protection in open-frame PCB-mount, encapsulated, or pin-terminal versions. The series features a universal input range of 90V AC to 264V AC and output from 3.3V to 24V with up to 81% efficiency. These 6W modules offer natural convection cooling while meeting Class II and EN61558 (60335) standards with a ±0.05%/℃ temperature coefficient. Cincon CFM06S AC-DC Switching Power Supplies provide up to 81% efficiency with <75mW no-load input power and -40°C to +70°C operating temperature range.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | -40 C to+70 C |
Output Current-Channel 1: | 670 mA |
Output Power: | 6 W |
Output Voltage-Channel 1: | 9 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM06S |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial) |
Approval Agency | CE, cURus, D-Mark, FCC |
Current - Output (Max) | 670mA |
ECCN | EAR99 |
Efficiency | 81% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | В±1% |
Load Regulation | В±5% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 80В°C (With Derating) |
Package | Tube |
Package / Case | 4-DIP Module |
Power (Watts) | 6W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.62"" L x 0.83"" W x 0.79"" H (41.1mm x 21.0mm x |
Type | Enclosed |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Output 1 | 9V |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары